Part Details for AB-CBD08ML-CBDFR-QF010 by Amphenol LTW Technology
Overview of AB-CBD08ML-CBDFR-QF010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CBD08ML-CBDFR-QF010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2303
|
Newark | X-Lok, Middle Size, Plastic, 10A+5A, 08 Pins, Male Connector, Male Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CBD08ML-CBDFR-QF010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1300 / $119.2300 | Buy Now |
DISTI #
1754-AB-CBD08ML-CBDFR-QF010-ND
|
DigiKey | CBL 8POS RCPT TO PLUG RA 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6170 | Buy Now |
DISTI #
75410038
|
RS | X-Lok, Middle Size, 10A+5A, 08 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CBD08ML-CBDFR-QF010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$91.7100 / $108.3800 | RFQ |
DISTI #
LTWAB-CBD08ML-CBDFR-QF010
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A5A, 08 MF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.3800 / $186.6200 | Buy Now |
DISTI #
LTWAB-CBD08ML-CBDFR-QF010
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A5A, 08 MF, 88 | 0 |
|
Buy Now |