Part Details for AB-CC-030300-BH0-TQE05 by Amphenol LTW Technology
Overview of AB-CC-030300-BH0-TQE05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2D3-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for AB-CC-030300-BH0-TQE05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4144
|
Newark | X-Lok, T Cable, Plastic, 20A, 03 Pins, (End 1) Female Male, (End 2) Male Female, Length 5000Mm, 11.2Mm, 12 Awg, Push Lock, Ip67 Rohs Compliant: Yes |Amphenol Ltw AB-CC-030300-BH0-TQE05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0200 / $50.9800 | Buy Now |
DISTI #
1754-AB-CC-030300-BH0-TQE05-ND
|
DigiKey | CBL 3POS RCPT PLUG TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5650 | Buy Now |
DISTI #
72119697
|
RS | Connector, S ACC, XLOK, C-20A, ADA W/ CB | Amphenol LTW Technology AB-CC-030300-BH0-TQE05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.1300 | RFQ |
DISTI #
LTWAB-CC-030300-BH0-TQE05
|
Heilind Electronics | X-LOK, ACCESSORY, 20A, 03 PINS FM, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2100 / $104.6500 | Buy Now |
DISTI #
LTWAB-CC-030300-BH0-TQE05
|
Interstate Connecting Components | X-LOK, ACCESSORY, 20A, 03 PINS FM, 33 | 0 |
|
Buy Now |