There are no models available for this part yet.
Overview of AB-CC-030300-BH0-TQE10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AI-2D3-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2DF-25S303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-2C2-25E303.030000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for AB-CC-030300-BH0-TQE10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4145
|
Newark | X-Lok, T Cable, Plastic, 20A, 03 Pins, (End 1) Female Male, (End 2) Male Female, Length 10000Mm, 11.2Mm, 12 Awg, Push Lock, Ip67 Rohs Compliant: Yes |Amphenol Ltw AB-CC-030300-BH0-TQE10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3700 / $88.0500 | Buy Now | |
DISTI #
1754-AB-CC-030300-BH0-TQE10-ND
|
DigiKey | CBL 3POS RCPT PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.5720 | Buy Now | |
DISTI #
72119698
|
RS | Connector, S ACC, XLOK, C-20A, ADA W/ CB | Amphenol LTW Technology AB-CC-030300-BH0-TQE10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$131.5700 | RFQ | |
DISTI #
LTWAB-CC-030300-BH0-TQE10
|
Heilind Electronics | X-LOK, ACCESSORY, 20A, 03 PINS FM, 33 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.0500 / $194.1100 | Buy Now | ||
DISTI #
LTWAB-CC-030300-BH0-TQE10
|
Interstate Connecting Components | X-LOK, ACCESSORY, 20A, 03 PINS FM, 33 | 0 |
|
Buy Now |