Part Details for AB-CC02HL-CCBR-QE003 by Amphenol LTW Technology
Overview of AB-CC02HL-CCBR-QE003 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CC02HL-CCBR-QE003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK2748
|
Newark | X-Lok, Middle Size, Plastic, 20A, 02 Pins, Male Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CC02HL-CCBR-QE003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9900 / $40.5700 | Buy Now |
DISTI #
1754-AB-CC02HL-CCBR-QE003-ND
|
DigiKey | CBL 2POS PLUG TO PLUG RA 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8510 | Buy Now |
DISTI #
75410147
|
RS | X-Lok, Middle Size, 20A, 02 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CC02HL-CCBR-QE003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2000 / $36.8700 | RFQ |
DISTI #
LTWAB-CC02HL-CCBR-QE003
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 02 PI MF, 22 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9000 / $45.8600 | Buy Now |
DISTI #
LTWAB-CC02HL-CCBR-QE003
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 02 PI MF, 22 | 0 |
|
Buy Now |