There are no models available for this part yet.
Overview of AB-CC02ML-CCML-QE002 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC10D1000CCMLS | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA -55 to 125 | |
ADC12D1620CCMLS | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA -55 to 125 | |
ADC12D1600CCMLS | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA -55 to 125 |
Price & Stock for AB-CC02ML-CCML-QE002 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK2796
|
Newark | X-Lok, Middle Size, Plastic, 20A, 02 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CC02ML-CCML-QE002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 / $29.7600 | Buy Now | |
DISTI #
1754-AB-CC02ML-CCML-QE002-ND
|
DigiKey | CIRC CBL 2POS PLUG TO PLUG 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5570 | Buy Now | |
DISTI #
75410195
|
RS | X-Lok, Middle Size, 20A, 02 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CC02ML-CCML-QE002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8900 / $27.0500 | RFQ | |
DISTI #
LTWAB-CC02ML-CCML-QE002
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 20A, 02 PI MM, 22 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0600 / $33.6400 | Buy Now | ||
DISTI #
LTWAB-CC02ML-CCML-QE002
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 20A, 02 PI MM, 22 | 0 |
|
Buy Now |