There are no models available for this part yet.
Overview of AB-CC03ML-CCML-QE002 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC10D1000CCMLS | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA -55 to 125 | |
ADC12D1620CCMLS | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA -55 to 125 | |
ADC12D1600CCMLS | Texas Instruments | 12-bit, dual 1.6-GSPS or single 3.2-GSPS, RF-sampling analog-to-digital converter (ADC) - aerospace 376-CCGA -55 to 125 |
Price & Stock for AB-CC03ML-CCML-QE002 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB-CC03ML-CCML-QE0
|
Avnet Americas | - Trays (Alt: AB-CC03ML-CCML-QE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$18.2244 | Buy Now | |
DISTI #
523-BCC03MLCCMLQE002
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 20A, 03 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$21.1100 / $39.0700 | Order Now |
CAD Models for AB-CC03ML-CCML-QE002 by Amphenol Corporation
Part Data Attributes for AB-CC03ML-CCML-QE002 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|