AB-CD08FL-CDBL-QD005
Description: Cable Assembly,

Overview of AB-CD08FL-CDBL-QD005 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AB-CD08FL-CDBL-QD005 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AB-CD08FL-CDBL-QD0
Avnet Americas - Trays (Alt: AB-CD08FL-CDBL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray 0
  • 100 $26.7820
$26.7820 Buy Now
DISTI # 523-BCD08FLCDBLQD005
Mouser Electronics Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 08 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 5000mm, IP68 RoHS: Compliant 0
  • 1 $52.7400
  • 10 $48.2600
  • 50 $32.1200
  • 100 $31.0300
  • 200 $30.7000
$30.7000 / $52.7400 Order Now

CAD Models for AB-CD08FL-CDBL-QD005 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB-CD08FL-CDBL-QD005 by Amphenol Corporation

AB-CD08FL-CDBL-QD005
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. AB-CD08FL-CDBL-QD005
    Amphenol Corporation
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB-CD08FL-CDBL-QD005 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB-CD08FL-CDBL-QD005 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of AB-CD08FL-CDBL-QD005 would you like to use for your alert(s)?
  • Please alert me when AB-CD08FL-CDBL-QD005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB-CD08FL-CDBL-QD005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB-CD08FL-CDBL-QD005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB-CD08FL-CDBL-QD005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB-CD08FL-CDBL-QD005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB-CD08FL-CDBL-QD005 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: