Part Details for AB-CD08ML-CDBR-QDA05 by Amphenol Corporation
Overview of AB-CD08ML-CDBR-QDA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS31CDBR | Texas Instruments | Quadruple differential line driver 16-SSOP 0 to 70 | |
MAX3222CDBRG4 | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | |
MAX3223CDBR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 |
Price & Stock for AB-CD08ML-CDBR-QDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CD08ML-CDBR-QDA
|
Avnet Americas | - Trays (Alt: AB-CD08ML-CDBR-QDA) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.9718 | Buy Now |
DISTI #
523-BCD08MLCDBRQDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 08 pins, Male Connector, Male Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$16.8700 / $23.0800 | Order Now |