Part Details for AB-CD09HL-CDBL-QD005 by Amphenol Corporation
Overview of AB-CD09HL-CDBL-QD005 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CD09HL-CDBL-QD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CD09HL-CDBL-QD0
|
Avnet Americas | - Trays (Alt: AB-CD09HL-CDBL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$25.1276 | Buy Now |
DISTI #
523-BCD09HLCDBLQD005
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 09 pins, Male Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 5000mm, IP68 RoHS: Compliant | 0 |
|
$30.8900 / $53.0400 | Order Now |