There are no models available for this part yet.
Overview of AB-CD09HL-CDBR-QD004 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS31CDBR | Texas Instruments | Quadruple differential line driver 16-SSOP 0 to 70 | |
MAX3222CDBRG4 | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | |
MAX3223CDBR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 |
Price & Stock for AB-CD09HL-CDBR-QD004 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK3337
|
Newark | X-Lok, Middle Size, Plastic, 5A, 09 Pins, Male Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CD09HL-CDBR-QD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3300 / $46.4400 | Buy Now | |
DISTI #
1754-AB-CD09HL-CDBR-QD004-ND
|
DigiKey | CBL 9POS RCPT TO PLUG RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8910 | Buy Now | |
DISTI #
75410737
|
RS | X-Lok, Middle Size, 5A, 09 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CD09HL-CDBR-QD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7200 / $42.2200 | RFQ | |
DISTI #
LTWAB-CD09HL-CDBR-QD004
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 09 PIN MF, 99 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0600 / $52.4900 | Buy Now | ||
DISTI #
LTWAB-CD09HL-CDBR-QD004
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 09 PIN MF, 99 | 0 |
|
Buy Now |