Part Details for AB-CD12FL-CDFL-QD003 by Amphenol Corporation
Overview of AB-CD12FL-CDFL-QD003 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5631NCDFL#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631MCDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631NCDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Price & Stock for AB-CD12FL-CDFL-QD003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CD12FL-CDFL-QD0
|
Avnet Americas | Cable Assembly UL 21388 3m 12 Position X-Lok Middle C Type Circular to 12 Position X-Lok Middle C Type Circular Receptacle to Receptacle - Trays (Alt: AB-CD12FL-CDFL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$26.5178 | Buy Now |
DISTI #
523-BCD12FLCDFLQD003
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 12 pins, Female Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$32.6000 / $55.7400 | Order Now |