Part Details for AB-CD12FL-CDFL-QD005 by Amphenol Corporation
Overview of AB-CD12FL-CDFL-QD005 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CD12FL-CDFL-QD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CD12FL-CDFL-QD0
|
Avnet Americas | Cable Assembly UL 21388 5m 12 Position X-Lok Middle C Type Circular to 12 Position X-Lok Middle C Type Circular Receptacle to Receptacle - Trays (Alt: AB-CD12FL-CDFL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$30.5722 / $48.1766 | Buy Now |
DISTI #
523-BCD12FLCDFLQD005
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, 5A, 12 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$40.8400 / $82.9200 | Order Now |