Part Details for AB-CD12FL-CDFR-QD004 by Amphenol LTW Technology
Overview of AB-CD12FL-CDFR-QD004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CD12FL-CDFR-QD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4159
|
Newark | X-Lok, Middle Size, Plastic, 5A, 12 Pins, Female Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CD12FL-CDFR-QD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3000 / $45.7500 | Buy Now |
DISTI #
1754-AB-CD12FL-CDFR-QD004-ND
|
DigiKey | CBL 12POS PLUG TO PLUG RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5620 | Buy Now |
DISTI #
75410842
|
RS | X-Lok, Middle Size, 5A, 12 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CD12FL-CDFR-QD004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8800 / $57.7600 | RFQ |
DISTI #
LTWAB-CD12FL-CDFR-QD004
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 12 PIN FF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3000 / $93.9400 | Buy Now |
DISTI #
LTWAB-CD12FL-CDFR-QD004
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 12 PIN FF, 1212 | 0 |
|
Buy Now |