There are no models available for this part yet.
Overview of AB-CD12FR-CDFR-QDA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-CD12FR-CDFR-QDA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4162
|
Newark | X-Lok, Middle Size, Plastic, 5A, 12 Pins, Female Connector, Female Contact, Right Angle-To-Right Angle, Push Lock, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CD12FR-CDFR-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $27.0600 | Buy Now | |
DISTI #
1754-AB-CD12FR-CDFR-QDA05-ND
|
DigiKey | CBL 12POS PLUG RA TO RA 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2390 | Buy Now | |
DISTI #
75410852
|
RS | X-Lok, Middle Size, 5A, 12 Pins, Overmolded, Right Angle | Amphenol LTW Technology AB-CD12FR-CDFR-QDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1800 / $30.9500 | RFQ | |
DISTI #
LTWAB-CD12FR-CDFR-QDA05
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 12 PIN FF, 1212 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3700 / $38.4800 | Buy Now | ||
DISTI #
LTWAB-CD12FR-CDFR-QDA05
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 12 PIN FF, 1212 | 0 |
|
Buy Now |