Part Details for AB-CD12ML-CDFL-QD001 by Amphenol LTW Technology
Overview of AB-CD12ML-CDFL-QD001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5631NCDFL#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631MCDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631NCDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Price & Stock for AB-CD12ML-CDFL-QD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4170
|
Newark | X-Lok, Middle Size, Plastic, 5A, 12 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Lock, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-CD12ML-CDFL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9300 / $28.8300 | Buy Now |
DISTI #
1754-AB-CD12ML-CDFL-QD001-ND
|
DigiKey | CIR CBL 12POS PLUG TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1370 | Buy Now |
DISTI #
75410853
|
RS | X-Lok, Middle Size, 5A, 12 Pins, Overmolded, Straight | Amphenol LTW Technology AB-CD12ML-CDFL-QD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8900 / $32.9600 | RFQ |
DISTI #
LTWAB-CD12ML-CDFL-QD001
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 5A, 12 PIN MF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5600 / $40.9800 | Buy Now |
DISTI #
LTWAB-CD12ML-CDFL-QD001
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 5A, 12 PIN MF, 1212 | 0 |
|
Buy Now |