There are no models available for this part yet.
Overview of AB-CD12ML-CDFL-QD004 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F5631NCDFL#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631MCDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture | |
R5F5631NCDFL#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with Enhanced Security, Image Capture |
Price & Stock for AB-CD12ML-CDFL-QD004 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AB-CD12ML-CDFL-QD0
|
Avnet Americas | Cable Assembly UL 21388 4m 12 Position X-Lok Middle C Type Circular to 12 Position X-Lok Middle C Type Circular Plug to Receptacle - Trays (Alt: AB-CD12ML-CDFL-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$29.4266 | Buy Now | |
DISTI #
523-BCD12MLCDFLQD004
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 5A, 12 pins, Male Connector, Male Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$36.1700 / $66.0400 | Order Now |