Part Details for AB-CD12ML-CDFL-QDA05 by Amphenol Corporation
Overview of AB-CD12ML-CDFL-QDA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CD12ML-CDFL-QDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CD12ML-CDFL-QDA
|
Avnet Americas | Cable Assembly UL 21388 0.5m 12 Position X-Lok Middle C Type Circular to 12 Position X-Lok Middle C Type Circular Plug to Receptacle - Trays (Alt: AB-CD12ML-CDFL-QDA) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$13.6763 / $21.5516 | Buy Now |
DISTI #
523-BCD12MLCDFLQDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, 5A, 12 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$20.5600 / $33.6200 | Order Now |