Part Details for AB-DC02HL-DCBL-QE001 by Amphenol Corporation
Overview of AB-DC02HL-DCBL-QE001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DC02HL-DCBL-QE001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-DC02HL-DCBL-QE0
|
Avnet Americas | - Trays (Alt: AB-DC02HL-DCBL-QE0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.6289 | Buy Now |
DISTI #
523-BDC02HLDCBLQE001
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A, 02 pins, Male Connector, Female Contact, Straight-to-Straight, Push Lock, Overmolded Double Ended, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$15.4800 / $25.7800 | Order Now |