Part Details for AB-DC05FR-DCFR-QE004 by Amphenol LTW Technology
Overview of AB-DC05FR-DCFR-QE004 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DC05FR-DCFR-QE004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK3799
|
Newark | X-Lok, Large Size, 20A, 05 Pins, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw AB-DC05FR-DCFR-QE004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4300 / $83.1100 | Buy Now |
DISTI #
1754-AB-DC05FR-DCFR-QE004-ND
|
DigiKey | X-LOK, LARGE SIZE, 20A, 05 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7430 | Buy Now |
DISTI #
LTWAB-DC05FR-DCFR-QE004
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A, 05 PIN FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.8500 / $122.8400 | Buy Now |
DISTI #
LTWAB-DC05FR-DCFR-QE004
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A, 05 PIN FF, 55 | 0 |
|
Buy Now |