There are no models available for this part yet.
Overview of AB-DCD12FL-DCDBR-QF004 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-DCD12FL-DCDBR-QF004 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ4224
|
Newark | X-Lok, Large Size, Plastic, 20A+5A, 12 Pins, Female Connector, Female Contact, Right Angle-To-Straight, Push Lock, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw AB-DCD12FL-DCDBR-QF004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5500 / $82.7000 | Buy Now | |
DISTI #
1754-AB-DCD12FL-DCDBR-QF004-ND
|
DigiKey | CBL 12POS PLUG TO PLUG RA 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.3480 | Buy Now | |
DISTI #
75411346
|
RS | X-Lok, Large Size, 20A+5A, 12 Pins, Overmolded, Straight | Amphenol LTW Technology AB-DCD12FL-DCDBR-QF004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$89.6000 / $105.8900 | RFQ | |
DISTI #
LTWAB-DCD12FL-DCDBR-QF004
|
Heilind Electronics | X-LOK, LARGE SIZE, 20A5A, 12 P FF, 1212 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.8500 / $182.3000 | Buy Now | ||
DISTI #
LTWAB-DCD12FL-DCDBR-QF004
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 20A5A, 12 P FF, 1212 | 0 |
|
Buy Now |