Part Details for AB-DCD12FL-DCDFR-QF010 by Amphenol Corporation
Overview of AB-DCD12FL-DCDFR-QF010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DCD12FL-DCDFR-QF010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-DCD12FL-DCDFR-Q
|
Avnet Americas | Cable Assembly UL 21996 10m 12 Position X-Lok Large D Type Circular to 12 Position Right Angle X-Lok Large D Type Circular Receptacle to Receptacle - Trays (Alt: AB-DCD12FL-DCDFR-Q) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$119.0639 | Buy Now |
DISTI #
523-CD12FLDCDFRQF010
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Large Size, Plastic, 20A+5A, 12 pins, Female Connector, Female Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$164.2000 / $167.8200 | Order Now |