Part Details for AB-DCD12FL-DCDHL-QF001 by Amphenol Corporation
Overview of AB-DCD12FL-DCDHL-QF001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-DCD12FL-DCDHL-QF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-DCD12FL-DCDHL-Q
|
Avnet Americas | Cable Assembly UL 21996 1m 12 Position X-Lok Large D Type Circular to 12 Position X-Lok Large D Type Circular Receptacle to Plug - Trays (Alt: AB-DCD12FL-DCDHL-Q) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$23.0060 / $36.2536 | Buy Now |
DISTI #
523-CD12FLDCDHLQF001
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Large Size, 20A+5A, 12 Pins, Overmolded, Straight RoHS: Compliant | 0 |
|
$37.9300 / $50.1800 | Order Now |