Part Details for AB-FA01240-19712-8A1 by American Bright Optoelectronics
Overview of AB-FA01240-19712-8A1 by American Bright Optoelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-197-12LF | Amphenol Communications Solutions | BERGSTIK STACKING HEADER-DEROG 12-ASS-100 |
Price & Stock for AB-FA01240-19712-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-FA01240-19712-8A1-ND
|
DigiKey | LED MOD AB-FA WH LNR STRP 4000K Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18 In Stock |
|
$33.7533 / $45.4800 | Buy Now |
DISTI #
442-ABFA012401971281
|
Mouser Electronics | LED Lighting Bars & Strips 197", 2 WIRES, CCT4000K, 60LED/M, 12V RoHS: Compliant | 0 |
|
$33.7400 / $45.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$32.5800 | Buy Now |
|
Onlinecomponents.com | Light Strip - IP20 - 12V - 120LED/m - CCT 4000K - CRI80 - 197" - Width 10mm RoHS: Compliant |
10 In Stock |
|
$20.8200 / $38.5000 | Buy Now |
|
Master Electronics | Light Strip - IP20 - 12V - 120LED/m - CCT 4000K - CRI80 - 197" - Width 10mm RoHS: Compliant |
10 In Stock |
|
$20.8200 / $38.5000 | Buy Now |