Part Details for AB-FF02408-19700-8A1 by American Bright Optoelectronics
Overview of AB-FF02408-19700-8A1 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51970-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 60S 1P Vertical Header. | |
65197-001LF | Amphenol Communications Solutions | Din Accessory Coding Part | |
51970-004 | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 60S 1P Vertical Header. |
Price & Stock for AB-FF02408-19700-8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-FF02408-19700-8A1-ND
|
DigiKey | LED MOD AB-FF RGBW LNR STRIP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
6 In Stock |
|
$182.0200 | Buy Now |
DISTI #
442-ABFF024081970081
|
Mouser Electronics | LED Lighting Bars & Strips SIDE VIEW R/L, IP68, 24V, 120LED/M, RGBW, NO WIRE RoHS: Compliant | 20 |
|
$159.7700 / $163.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Container: Bag | 0Bag |
|
$172.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$154.3500 / $323.3000 | Buy Now |