Part Details for AB-L29D06W504N2 by American Bright Optoelectronics
Overview of AB-L29D06W504N2 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-L29D06W504N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-L29D06W504N2-ND
|
DigiKey | LED ENG WH LNR STRIP 5000K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
169 In Stock |
|
$10.1740 / $13.4900 | Buy Now |
DISTI #
442-ABL29D06W504N2
|
Mouser Electronics | LED Lighting Modules DC LINEAR 11.50"x0.7" 5000K CRI 80 W/ 4 CONNECTORS (32 LEDS RoHS: Compliant | 0 |
|
$8.8300 / $9.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $14.9700 | Buy Now |