Part Details for AB-L58D13W404N2 by American Bright Optoelectronics
Overview of AB-L58D13W404N2 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-L58D13W404N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-L58D13W404N2-ND
|
DigiKey | LED ENG WH LNR STRIP 4000K Min Qty: 1 Lead time: 12 Weeks Container: Tray |
146 In Stock |
|
$16.8400 / $21.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$13.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4700 / $26.1100 | Buy Now |