Part Details for AB-M-AL-20-09-1000 by American Bright Optoelectronics
Overview of AB-M-AL-20-09-1000 by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-M-AL-20-09-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-AB-M-AL-20-09-1000-ND
|
DigiKey | ALUMINUM CHANNEL FB SERIES 1M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$6.4387 / $11.7200 | Buy Now |
DISTI #
442-ABMAL20091000
|
Mouser Electronics | LED Lighting Mounting Accessories ALUMINUM CHANNEL FOR FB SERIES - 1 METER (1000MM) RoHS: Compliant | 0 |
|
$5.6200 / $6.4500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.2600 / $7.6700 | Buy Now |