There are no models available for this part yet.
Overview of AB-SK/E-NS 35 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AB-SK/E-NS 35 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Support bracket - Bracket for busbars - set every 20 cm - length: 50 mm - width: 56 mm - height: 33.7 mm - number of positions: 2 - color: silver RoHS: Compliant | 2 Factory Stock |
|
$9.3600 / $13.0800 | Buy Now | ||
Master Electronics | Support bracket - Bracket for busbars - set every 20 cm - length: 50 mm - width: 56 mm - height: 33.7 mm - number of positions: 2 - color: silver RoHS: Compliant | 2 Factory Stock |
|
$9.3600 / $13.0800 | Buy Now |
CAD Models for AB-SK/E-NS 35 by Phoenix Contact
Part Data Attributes for AB-SK/E-NS 35 by Phoenix Contact
AB-SK/E-NS 35
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
AB-SK/E-NS 35Phoenix ContactVS
-