Part Details for AB.LFR50/8 (ALTERNATE: ABLFR508) by INA Bearings
Overview of AB.LFR50/8 (ALTERNATE: ABLFR508) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB.LFR50/8 (ALTERNATE: ABLFR508)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72333795
|
RS | LF Track Roller Line/Access, 51mm ID, 31.6mm OD, 15mm W | INA Bearings (Schaeffler) AB.LFR50/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2600 / $24.7300 | RFQ |