Part Details for AB028H1-14 by Alpha Industries
Overview of AB028H1-14 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for AB028H1-14
AB028H1-14 CAD Models
AB028H1-14 Part Data Attributes
|
AB028H1-14
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
AB028H1-14
Alpha Industries
Wide Band Low Power Amplifier, 23000MHz Min, 30000MHz Max, CERAMIC, METAL
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Gain | 32 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 23000 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |