Part Details for AB03.70.05.60/60-5 by Tomic SA
Overview of AB03.70.05.60/60-5 by Tomic SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB03.70.05.60/60-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB03-70
|
TME | Sensor: thermostat, NC, Topen: 70°C, Tclos: 55°C, 2.5A, 250VAC, ±5°C Min Qty: 1 | 0 |
|
$1.6900 / $2.5400 | RFQ |