Part Details for AB05012MB200300 by ADDA USA Corporation
Overview of AB05012MB200300 by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB05012MB200300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB05012MB200300
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 12VDC, 8CFM, 1.92W, 33.5dBA, 0.54InAq, Ball, Lead Wire RoHS: Compliant | 0 |
|
$12.5100 / $19.4600 | Order Now |