Part Details for AB0505LB-RB1 by ADDA USA Corporation
Overview of AB0505LB-RB1 by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB0505LB-RB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB0505LB-RB1
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x50x9mm, 5VDC, 2CFM, 0.3W, 30dBA, 4000RPM, 0.19InAq, Ball Bearing RoHS: Compliant | 0 |
|
$11.5800 / $18.0200 | Order Now |