Part Details for AB05105HB-150300-LF by ADDA USA Corporation
Overview of AB05105HB-150300-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X1503-000NLGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5L1503-000NVGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator | |
5X1503-000NLGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal |
Price & Stock for AB05105HB-150300-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB05105HB150300
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 51x51x15mm, 5VDC, 4.17CFM, 1W, 38dBA, 5500RPM, 0.5InAq, Ball Bearing RoHS: Compliant | 0 |
|
$11.5800 / $18.0200 | Order Now |