Part Details for AB0980B-LW100-R by PUI Audio
Overview of AB0980B-LW100-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB0980B-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8235
|
Newark | Piezo Bender 8000Hz 30Vp-P Rohs Compliant: Yes |Pui Audio AB0980B-LW100-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
668-AB0980B-LW100-R-ND
|
DigiKey | BUZZER ELEMENT STD 8KHZ 8.90MM Min Qty: 200 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5841 | Buy Now |
DISTI #
AB0980B-LW100-R
|
Avnet Americas | Audio Indicator Piezo 30V 13000pF 500Ohm 8000Hz - Bag (Alt: AB0980B-LW100-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 3 Days Container: Bag | 0 |
|
$0.4402 / $0.6602 | Buy Now |
DISTI #
665-AB0980B-LW100-R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PIEZO BENDER 8000HZ 30VP-P | 0 |
|
$0.4460 / $0.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4122 / $0.6695 | Buy Now |
DISTI #
000000000006238363
|
Sager | PUI Audio PIEZO CERAMIC BENDER 8000HZ 500 OHM Min Qty: 100 | 0 |
|
$0.4722 / $0.6182 | Buy Now |
DISTI #
AB0980B-LW100-R
|
Avnet Abacus | (Alt: AB0980B-LW100-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |