There are no models available for this part yet.
Overview of AB10/1RV49-3 by Viking Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-14A#B10 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92(3), / | |
BCR08AM-12A#B10 | Renesas Electronics Corporation | 600V - 0.8A - Triac Low Power Use, TO-92(3), / | |
G861AB10211T2EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x10Pin,Matte Tin,NY9T,Tail=3.4mm,Friction lock,Color-White,Bag |
Price & Stock for AB10/1RV49-3 by Viking Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | 10 POS SOLDER POT/THRU-HOLE Package Multiple: 1 | 0 |
|
RFQ |