Switches
AB11AP
Description: Special Switch, SPST, Off-(on), Solder Terminal, Through Hole-straight,

Overview of AB11AP by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AB11AP by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 09X6593
Newark Pushbutton Switch, Spst, 0.4Va, 28V, Product Range:Ab Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches AB11AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.6400
  • 10 $8.3000
  • 25 $8.0400
  • 50 $7.4400
  • 100 $6.7900
  • 250 $5.9600
  • 500 $5.3300
  • 1,000 $5.0200
$5.0200 / $8.6400 Buy Now
DISTI # 360-2605-ND
DigiKey SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Tray 695
In Stock
  • 1 $5.3200
  • 10 $4.7440
  • 25 $4.4904
  • 40 $4.3293
  • 80 $4.1220
  • 230 $3.9378
  • 440 $3.5924
  • 945 $3.4082
$3.4082 / $5.3200 Buy Now
DISTI # 633-AB11AP
Mouser Electronics Pushbutton Switches SPST OFF-(ON) STRT RoHS: Compliant 173
  • 1 $5.3200
  • 10 $4.7500
  • 25 $4.3300
  • 50 $4.1300
  • 100 $3.9400
  • 250 $3.6000
  • 500 $3.4200
$3.4200 / $5.3200 Buy Now
DISTI # 70274467
RS Switch, Sealed, P/B, SPST, OFF-(ON),Straight PC Terminal, No Cap,0.4A,28VAC/DC | NKK Switches AB11AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $5.1200
  • 5 $4.7100
  • 10 $4.3500
  • 20 $3.9400
$3.9400 / $5.1200 RFQ
Future Electronics AB Series Sub Mini SPST Off-Momentary Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tray 0
Tray
  • 1 $4.4300
  • 10 $4.2700
  • 25 $4.1400
  • 75 $4.0000
  • 150 $3.8300
$3.8300 / $4.4300 Buy Now
DISTI # AB11AP
TTI Pushbutton Switches SPST OFF-(ON) STRT Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 25
In Stock
  • 1 $6.4500
  • 10 $5.5100
  • 25 $5.3300
  • 40 $5.2300
  • 80 $5.0500
  • 250 $4.7700
  • 500 $4.6500
$4.6500 / $6.4500 Buy Now
Powell Electronics PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 5996
  • 1 $4.5600
  • 10 $4.2300
  • 100 $3.9500
  • 250 $3.4800
  • 2,500 $3.0800
$3.0800 / $4.5600 Buy Now

CAD Models for AB11AP by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AB11AP by NKK Switches

AB11AP
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Length
0.213 inch
Actuator Material
POLYACETAL
Actuator Travel
1.0922 mm
Actuator Type
PUSHBUTTON
Body Breadth
5.842 mm
Body Height
8.6106 mm
Body Length or Diameter
9.8044 mm
Bushing Length
0.177 inch
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
500VAC V
Electrical Life
50000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYAMIDE
Insulation Resistance
500000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Function
SPST
Terminal Finish
GOLD
Terminal Length
0.122 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. AB11AP
    NKK Switches
    Special Switch, SPST, Off-(on), Solder Terminal, Through Hole-straight,
    VS

Related Parts for AB11AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB11AP by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB11AP by NKK Switches

Select Manufacturer
Which Manufacturer of AB11AP would you like to use for your alert(s)?
  • Please alert me when AB11AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB11AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB11AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB11AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB11AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB11AP by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: