Part Details for AB12-M16-90 by ABB Group
Overview of AB12-M16-90 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8924AAB12-33E-18.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT9365A-B120006 | SiTime | Standard Frequency Low Jitter Differential XO | |
SiT8924AAB12-33E-21.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Price & Stock for AB12-M16-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005661420
|
Sager | Thomas & Betts Min Qty: 10 | 0 |
|
$4.6100 / $5.7600 | Buy Now |