There are no models available for this part yet.
Overview of AB14-8A by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9386A-B140002 | SiTime | 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO | |
SiT9501A-B140001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9375A-B140001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for AB14-8A by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90B9510
|
Newark | Terminal, Flag Disconnect, #8, Crimp, 22-14Awg, Product Range:Sta-Kon Ab Series, Termination:Crimp, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Terminal Type:Mechanical Lug, Stud Size - Metric:M4, Stud Size - Imperial:#8 Rohs Compliant: Yes |Abb Thomas & Betts AB14-8A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$154.7100 / $168.0600 | Buy Now | |
Onlinecomponents.com | Flag Terminal 14-22AWG 13.97mm RoHS: Compliant |
1300 In Stock |
|
$1.2000 / $1.5500 | Buy Now | ||
Master Electronics | Flag Terminal 14-22AWG 13.97mm RoHS: Compliant |
1300 In Stock |
|
$1.2000 / $1.5500 | Buy Now |
CAD Models for AB14-8A by Thomas & Betts
Part Data Attributes for AB14-8A by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Gauge
|
14 AWG
|
Alternate Parts for AB14-8A
This table gives cross-reference parts and alternative options found for AB14-8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB14-8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB52 | Wire Terminal, | Thomas & Betts | AB14-8A vs AB52 |
AB52 | Push-On Terminal, | ABB Installation Products Inc | AB14-8A vs AB52 |