There are no models available for this part yet.
Overview of AB1548B-3-LW76-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AB1548B-3-LW76-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8248
|
Newark | Piezo Bender 4800Hz 20Vp-P Rohs Compliant: Yes |Pui Audio AB1548B-3-LW76-R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now | |
DISTI #
668-AB1548B-3-LW76-R-ND
|
DigiKey | BUZZER ELEMENT STD 4KHZ 15MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8819 In Stock |
|
$0.9040 / $1.7600 | Buy Now | |
DISTI #
665-AB1548B-3-LW76-R
|
Mouser Electronics | Piezo Buzzers & Audio Indicators PIEZO BENDER 4800HZ 20VP-P RoHS: Compliant | 0 |
|
$0.9040 / $1.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |