There are no models available for this part yet.
Overview of AB15AB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AB15AB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X6632
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB15AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $8.4900 | Buy Now | |
DISTI #
AB15AB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 15 Weeks Container: Tray |
106 In Stock |
|
$3.7711 / $5.7000 | Buy Now | |
DISTI #
633-AB15AB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) STRT BRKT PC .4VA RoHS: Compliant | 27 |
|
$3.7700 / $5.7000 | Buy Now | |
DISTI #
71048792
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),Straight PC Term W/Bracket, No Cap,0.4A,28VAC/DC | NKK Switches AB15AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.2700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$4.0300 | Buy Now | ||
DISTI #
AB15AB
|
TTI | Pushbutton Switches SPDT ON-(ON) STRT BRKT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6200 / $5.1600 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE PUSHBUTTON Min Qty: 1 | 5524 |
|
$3.4400 / $5.0900 | Buy Now |
CAD Models for AB15AB by NKK Switches
Part Data Attributes for AB15AB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Length
|
0.213 inch
|
Actuator Material
|
POLYACETAL
|
Actuator Travel
|
1.0922 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
5.842 mm
|
Body Height
|
8.6106 mm
|
Body Length or Diameter
|
9.8044 mm
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance
|
500000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Terminal Length
|
0.122 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Related Parts for AB15AB
-
AB15AP-HAPushbutton Switches
-
48338-0065Headers and Edge Type Connectors
-
A6T110Electric Fuses
-
862-504Terminals and Terminal Blocks
-
7201P4YAV2QEToggle Switches
-
ABJ2414609Snap Acting/Limit Switches
-
ADUM6000ARWZ-RLPower Supply Modules
-
AAT3183IJS-1.5-T1Switching Regulator or Controllers
-
ADXRS623WBBGZOther Analog ICs