AB1927B1197
Anatech Electronics Inc
Description: Cavity BPF,

Overview of AB1927B1197 by Anatech Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AB1927B1197 by Anatech Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 3078-AB1927B1197-ND
DigiKey RF FILTER BANDPASS 1.9275GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT 100
In Stock
  • 1 $829.6000
$829.6000 Buy Now

CAD Models for AB1927B1197 by Anatech Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB1927B1197 by Anatech Electronics Inc

AB1927B1197
Anatech Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ANATECH ELECTRONICS INC
Reach Compliance Code
unknown
Average Input Power
63.09 W
Center or Cutoff Frequency (fo/fc)
1927.5 MHz
Filter Type
CAVITY BPF
Height
36 mm
Input Connector
N-TYPE FEMALE
Input/Output Impedance
50 OHM
Length
139.5 mm
Mounting Type
PANEL MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Output Connector
N-TYPE MALE
Width
56 mm
Want to compare parts?
  1. AB1927B1197
    Anatech Electronics Inc
    Cavity BPF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB1927B1197 by Anatech Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB1927B1197 by Anatech Electronics Inc

Select Manufacturer
Which Manufacturer of AB1927B1197 would you like to use for your alert(s)?
  • Please alert me when AB1927B1197 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB1927B1197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB1927B1197 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB1927B1197 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB1927B1197.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB1927B1197 by Anatech Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: