Part Details for AB2036B-2 by PUI Audio
Overview of AB2036B-2 by PUI Audio
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB2036B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-AB2036B-2-ND
|
DigiKey | BENDER 20MM 3.6KHZ 20NF 30VPP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
300 In Stock |
|
$0.2046 / $0.4000 | Buy Now |
DISTI #
665-AB2036B-2
|
Mouser Electronics | Speakers & Transducers Bender 20mm 3.6KHz 20nF 30Vpp RoHS: Compliant | 200 |
|
$0.1940 / $0.4000 | Buy Now |