There are no models available for this part yet.
Overview of AB220 by Superstrut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10N0AB22001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 30u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
SiT9366A-B220003 | SiTime | 1 to 220 MHz, Low Jitter Differential XO | |
SiT9121A-B220001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for AB220 by Superstrut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71491099
|
RS | Tee Plate, 3.5"H x 5-3/8"L x 1-5/8"W, 9/16" Hole, Steel | Superstrut by ABB AB220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 29 |
|
$28.2300 / $31.7200 | Buy Now |