Part Details for AB2550 by HPX
Overview of AB2550 by HPX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB2550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPX-D6000-2550BK
|
TME | Tape: duct, W: 25mm, L: 50m, Thk: 0.3mm, black, natural caoutchouc Min Qty: 1 | 37 |
|
$6.1000 / $6.9700 | Buy Now |