Part Details for AB26S by Bright Toward Industrial Co Ltd
Overview of AB26S by Bright Toward Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008-AB26S-ND
|
DigiKey | SOP-4, 40V / 3.5A, SSR RELAY SPS Min Qty: 1 Lead time: 16 Weeks Container: Tube |
584 In Stock |
|
$2.6612 / $3.9900 | Buy Now |