Part Details for AB2720B-LW100-R by PUI Audio
Overview of AB2720B-LW100-R by PUI Audio
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB2720B-LW100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8262
|
Newark | Piezo Bender, 2Khz, 0.045Uf, 300 Ohm Rohs Compliant: Yes |Pui Audio AB2720B-LW100-R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
668-1405-ND
|
DigiKey | BUZZER ELEMENT STD 2KHZ 27MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1880 In Stock |
|
$0.9454 / $1.7000 | Buy Now |
DISTI #
AB2720B-LW100-R
|
Avnet Americas | Audio Bender Wire Lead 1500Hz to 2500Hz - Bag (Alt: AB2720B-LW100-R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 4 Days Container: Bag | 0 |
|
$1.0224 / $1.3981 | Buy Now |
DISTI #
665-AB2720BLW100R
|
Mouser Electronics | Speakers & Transducers PIEZO CERAMIC BENDER 27MM DIA. 2.0KHZ RoHS: Compliant | 269 |
|
$0.9230 / $1.6900 | Buy Now |
|
Onlinecomponents.com | PIEZO CERAMIC BENDER 27MM DIA. 2.0KHZ RoHS: Compliant |
500 In Stock |
|
$0.8350 / $1.3180 | Buy Now |
DISTI #
84020860
|
Verical | Speakers and Transducers PIEZO CERAMIC BENDER 27MM DIA. 2.0KHZ Min Qty: 50 Package Multiple: 50 Date Code: 2335 | Americas - 500 |
|
$1.2636 / $1.7160 | Buy Now |
DISTI #
000000000006238384
|
Sager | Speakers & Transducers PIEZO CERAMIC BENDER 27MM DIA. 2.0KHZ Min Qty: 1 | 100 |
|
$1.0000 / $1.4900 | Buy Now |
DISTI #
AB2720B-LW100-R
|
Avnet Abacus | (Alt: AB2720B-LW100-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PIEZO CERAMIC BENDER 27MM DIA. 2.0KHZ RoHS: Compliant |
500 In Stock |
|
$0.8350 / $1.3180 | Buy Now |
Part Details for AB2720B-LW100-R
AB2720B-LW100-R CAD Models
AB2720B-LW100-R Part Data Attributes
|
AB2720B-LW100-R
PUI Audio
Buy Now
|
Compare Parts:
AB2720B-LW100-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |