Part Details for AB2720B-LWC30-R by PUI Audio
Overview of AB2720B-LWC30-R by PUI Audio
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB2720B-LWC30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1481-ND
|
DigiKey | BUZZER ELEMENT STD 2KHZ 27MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4979 In Stock |
|
$1.3130 / $2.3300 | Buy Now |
Part Details for AB2720B-LWC30-R
AB2720B-LWC30-R CAD Models
AB2720B-LWC30-R Part Data Attributes:
|
AB2720B-LWC30-R
PUI Audio
Buy Now
|
Compare Parts:
AB2720B-LWC30-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |