Part Details for AB3505LX-QB0-LF by ADDA USA Corporation
Overview of AB3505LX-QB0-LF by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB3505LX-QB0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB3505LX-QBO-LF
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 35x35x7mm, 5VDC, 0.9CFM, 0.5W, 20dBA, 5500RPM, 0.13InAq, Hypro RoHS: Compliant | 131 |
|
$11.9900 / $19.5400 | Buy Now |