Part Details for AB3512HB-GA0 by ADDA USA Corporation
Overview of AB3512HB-GA0 by ADDA USA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB3512HB-GA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
664-AB3512HB-GA0
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 35x35x10mm, 12VDC, 1.4CFM, 1.2W, 35dBA, 7000RPM, 0.2InAq, Ball RoHS: Compliant | 0 |
|
$11.0100 / $17.1300 | Order Now |
|
Future Electronics | 12V 35mm X 10mm DC Ball Bearing MINI Blower RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$10.9200 | Buy Now |
|
Future Electronics | 12V 35mm X 10mm DC Ball Bearing MINI Blower RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$10.9200 | Buy Now |